-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 64MC 7.5NS 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2391
|
Newark | 7Ns, 100 Tqfp, Com Temp, Green 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATF1504AS-7AX100 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $8.6300 | Buy Now |
DISTI #
ATF1504AS-7AX100-ND
|
DigiKey | IC CPLD 64MC 7.5NS 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
178 In Stock |
|
$8.1000 / $9.2600 | Buy Now |
DISTI #
ATF1504AS-7AX100
|
Avnet Americas | CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 100-Pin TQFP - Trays (Alt: ATF1504AS-7AX100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.6300 / $9.2600 | Buy Now |
DISTI #
556-AF1504AS7AX100
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V RoHS: Compliant | 651 |
|
$8.0900 / $9.2600 | Buy Now |
DISTI #
ATF1504AS-7AX100
|
Microchip Technology Inc | 7NS, 100 TQFP, COM TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
630 Alternates Available |
|
$6.6900 / $9.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$9.2600 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 125MHz 5V 100-Pin TQFP Tray | 630 Factory Stock |
|
$7.7200 / $9.8300 | Buy Now |
DISTI #
ATF1504AS-7AX100
|
Avnet Americas | CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 100-Pin TQFP - Trays (Alt: ATF1504AS-7AX100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.6300 / $9.2600 | Buy Now |
|
Ameya Holding Limited | IC: CPLD, Number of macrocells: 64, 166.7MHz, I/O: 68, SMD, TQFP100 | 540 |
|
RFQ | |
|
NAC | 7NS, 100 TQFP, COM TEMP, GREEN - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 540 |
|
$7.9000 / $9.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1504AS-7AX100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1504AS-7AX100
Microchip Technology Inc
IC CPLD 64MC 7.5NS 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | POWER -UP RESET; SECURITY FUSE | |
Clock Frequency-Max | 166.7 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Inputs | 64 | |
Number of Macro Cells | 64 | |
Number of Outputs | 64 | |
Number of Product Terms | 40 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ATF1504AS-7AX100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504AS-7AX100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504AS-7QC100 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 | Atmel Corporation | ATF1504AS-7AX100 vs ATF1504AS-7QC100 |
ATF1504AS-7QL100 | EE PLD, 7.5ns, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 | Atmel Corporation | ATF1504AS-7AX100 vs ATF1504AS-7QL100 |
ATF1504AS-7JC84 | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | ATF1504AS-7AX100 vs ATF1504AS-7JC84 |
ATF1504AS-7JC68 | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Atmel Corporation | ATF1504AS-7AX100 vs ATF1504AS-7JC68 |
ATF1504AS-7AL44 | EE PLD, 7.5ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504AS-7AX100 vs ATF1504AS-7AL44 |
ATF1504AS-7JC44 | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATF1504AS-7AX100 vs ATF1504AS-7JC44 |
ATF1504AS-7JL84 | EE PLD, 7.5ns, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | ATF1504AS-7AX100 vs ATF1504AS-7JL84 |
ATF1504AS-7JL68 | EE PLD, 7.5ns, PQCC68, PLASTIC, MS-018AE, LCC-68 | Atmel Corporation | ATF1504AS-7AX100 vs ATF1504AS-7JL68 |
ATF1504AS-7AC44 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504AS-7AX100 vs ATF1504AS-7AC44 |