Part Details for ATF1508AS-10AAU128 by Microchip Technology Inc
Overview of ATF1508AS-10AAU128 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF1508AS-10AAU128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF1508AS-10AAU128
|
Microchip Technology Inc | 10NS, 128 LQFP, IND TEMP, GREEN, Projected EOL: 2049-06-09 RoHS: Compliant pbFree: Yes |
16203 Alternates Available |
|
$41.5800 / $69.3000 | Buy Now |
|
Ameya Holding Limited | 839 |
|
RFQ |
Part Details for ATF1508AS-10AAU128
ATF1508AS-10AAU128 CAD Models
ATF1508AS-10AAU128 Part Data Attributes
|
ATF1508AS-10AAU128
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1508AS-10AAU128
Microchip Technology Inc
EE PLD, 10ns, 128-Cell, PLA-Type
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-128 | |
Reach Compliance Code | compliant | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-PQFP-G128 | |
JTAG BST | YES | |
Number of Macro Cells | 128 | |
Number of Product Terms | 640 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Packing Method | TRAY | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |