-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 128MC 10NS 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2407
|
Newark | Cpld, Eeprom, 128 Macrocell, 10Ns, Tqfp-100, Cpld Type:Eeprom, No. Of Macrocells:128Macrocells, No.of User I/Os:80I/O S, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:10, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip ATF1508AS-10AU100 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 | Buy Now |
DISTI #
ATF1508AS-10AU100
|
Avnet Americas | CPLD 128 Macro Cells 125MHz EECMOS Technology 4.5V to 5.5V/3V to 3.6V 100-Pin TQFP - Trays (Alt: ATF1508AS-10AU100) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2800 / $16.1300 | Buy Now |
DISTI #
ATF1508AS-10AU100
|
Microchip Technology Inc | 10NS, 100 TQFP, IND TEMP, GREEN, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
0 360 On Order, Expected 11/10/2024 Alternates Available |
|
$11.6400 / $16.1300 | Buy Now |
|
NAC | 10NS, 100 TQFP, IND TEMP, GREEN - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$13.7700 / $16.1300 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
ATF1508AS-10AU100
|
Avnet Silica | CPLD 128 Macro Cells 125MHz EECMOS Technology 4.5V to 5.5V/3V to 3.6V 100-Pin TQFP (Alt: ATF1508AS-10AU100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATF1508AS-10AU100
|
EBV Elektronik | CPLD 128 Macro Cells 125MHz EECMOS Technology 4.5V to 5.5V/3V to 3.6V 100-Pin TQFP (Alt: ATF1508AS-10AU100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 53 Weeks, 0 Days | EBV - 1440 |
|
Buy Now | |
|
LCSC | TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS | 3 |
|
$16.0630 | Buy Now |
|
Win Source Electronics | Highperformance EE PLD | IC CPLD 128MC 10NS 100TQFP | 2800 |
|
$48.9860 / $73.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1508AS-10AU100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1508AS-10AU100
Microchip Technology Inc
IC CPLD 128MC 10NS 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | YES | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ATF1508AS-10AU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508AS-10AU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1508SE-10AI100 | EE PLD, 10ns, 128-Cell, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | Atmel Corporation | ATF1508AS-10AU100 vs ATF1508SE-10AI100 |
ATF1508AS-10AU100 | EE PLD, 10ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | Atmel Corporation | ATF1508AS-10AU100 vs ATF1508AS-10AU100 |
ATF1508AS-10AI100 | EE PLD, 10ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, TQFP-100 | Atmel Corporation | ATF1508AS-10AU100 vs ATF1508AS-10AI100 |