Part Details for ATF1508RE-7AU100 by Atmel Corporation
Overview of ATF1508RE-7AU100 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF1508RE-7AU100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for ATF1508RE-7AU100
ATF1508RE-7AU100 CAD Models
ATF1508RE-7AU100 Part Data Attributes:
|
ATF1508RE-7AU100
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1508RE-7AU100
Atmel Corporation
EE PLD, 7.5ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, GREEN, PLASTIC, MS-026-AED, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, TQFP100,.63SQ | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JTAG BST | YES | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for ATF1508RE-7AU100
This table gives cross-reference parts and alternative options found for ATF1508RE-7AU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508RE-7AU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1508AE-7AI100 | EE PLD, 7.5ns, 128-Cell, PQFP100, PLASTIC, TQFP-100 | Atmel Corporation | ATF1508RE-7AU100 vs ATF1508AE-7AI100 |
ATF1508AE-7AC100 | EE PLD, 7.5ns, 128-Cell, PQFP100, PLASTIC, TQFP-100 | Atmel Corporation | ATF1508RE-7AU100 vs ATF1508AE-7AC100 |