Part Details for ATF15XX-DK3-U by Microchip Technology Inc
Overview of ATF15XX-DK3-U by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF15XX-DK3-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6335
|
Newark | Cpld Development/Programmer Kit, Atf15, Supported Families:Atf15Xxas, Asl, Asv, Asvl, Kit Contents:Atmel Cpld Dev Brd, 44Tqfp Socket Adapter, Jtag Isp Download Cable, Two Atmel 44-Pin Tqfp Samples, Features:Provides Designers A Very Rohs Compliant: Na |Microchip ATF15XX-DK3-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.2700 | Buy Now |
DISTI #
ATF15XX-DK3-U-ND
|
DigiKey | KIT DEV FOR ATF15XX CPLD Min Qty: 1 Lead time: 40 Weeks Container: Box |
11 In Stock |
|
$270.9500 | Buy Now |
DISTI #
ATF15XX-DK3-U
|
Avnet Americas | ATF15xx-DK3-U Complex Programmable Logic Device Development/Programmer Kit - Boxed Product (Development Kits) (Alt: ATF15XX-DK3-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$265.6400 | Buy Now |
DISTI #
ATF15XX-DK3-U
|
Avnet Americas | ATSAME70 Motor Control MCU Card for Motor Control Starter Kit - Boxed Product (Development Kits) (Alt: ATF15XX-DK3-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
556-ATF15XX-DK3-U
|
Mouser Electronics | Programmable Logic IC Development Tools CPLD Dev/Prog Kit For ATF15XX RoHS: Compliant | 9 |
|
$265.6400 | Buy Now |
DISTI #
ATF15XX-DK3-U
|
Microchip Technology Inc | CPLD Dev kit with USB cable, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$265.6400 | Buy Now |
|
Future Electronics | ATF15 Series CPLD Type Logic IC Development Programmable Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$262.9800 / $276.1300 | Buy Now |
|
Onlinecomponents.com | ATF15xx CPLD Development Kit 2MHz | 0 |
|
$297.0900 | Buy Now |
DISTI #
ATF15XX-DK3-U
|
Avnet Americas | ATF15xx-DK3-U Complex Programmable Logic Device Development/Programmer Kit - Boxed Product (Development Kits) (Alt: ATF15XX-DK3-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$265.6400 | Buy Now |
DISTI #
ATF15XX-DK3-U
|
Avnet Americas | ATSAME70 Motor Control MCU Card for Motor Control Starter Kit - Boxed Product (Development Kits) (Alt: ATF15XX-DK3-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |