-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLD 8MC 15NS 20DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF16V8B-15PU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DFA15PU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock | |
L717DA15PU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2425
|
Newark | Spld Logic Eepld, 15Ns, 8 Macrocells, 20-Dip, Spld Type:Eepld, No.of User I/Os:8I/O S, No. Of Logic Cells:8, Ic Case/Package:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole, Msl:-Rohs Compliant: Yes |Microchip ATF16V8B-15PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 696 |
|
$1.0900 / $1.2700 | Buy Now |
DISTI #
25AC6128
|
Newark | 15Ns, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF16V8B-15PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
ATF16V8B-15PU
|
Avnet Americas | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP - Rail/Tube (Alt: ATF16V8B-15PU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 464 |
|
$0.9328 / $0.9883 | Buy Now |
DISTI #
68T2425
|
Avnet Americas | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP - Bulk (Alt: 68T2425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 1387 Partner Stock |
|
$1.1100 / $1.2700 | Buy Now |
DISTI #
ATF16V8B-15PU
|
Avnet Americas | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP - Rail/Tube (Alt: ATF16V8B-15PU) RoHS: Compliant Min Qty: 612 Package Multiple: 18 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9954 / $1.1466 | Buy Now |
DISTI #
ATF16V8B-15PU
|
Microchip Technology Inc | 15NS, PDIP, IND TEMP, GREEN, PDIP, Projected EOL: 2039-11-05 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Philippines, Taiwan, Thailand |
|
$0.8700 / $1.2200 | Buy Now |
DISTI #
ATF16V8B-15PU
|
TME | IC: CPLD, THT, DIP20, Number of macrocells: 8, I/O: 18, 4.5÷5.5VDC Min Qty: 1 | 276 |
|
$1.1800 / $1.4400 | Buy Now |
|
Ameya Holding Limited | ATF16V8B Series 8 Macrocell 5.5 V 62 MHz High Performance SPLD - DIP-20 | 1394 |
|
RFQ | |
|
NAC | 15NS, PDIP, IND TEMP, GREEN - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 306 Package Multiple: 18 Container: Tube | 0 |
|
$1.0500 / $1.2900 | Buy Now |
|
NexGen Digital | 1098 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF16V8B-15PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF16V8B-15PU
Microchip Technology Inc
IC PLD 8MC 15NS 20DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.908 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ATF16V8B-15PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8B-15PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF16V8B-15SU-T | Microchip Technology Inc | Check for Price | Flash PLD, 15ns, CMOS, PDSO20 | ATF16V8B-15PU vs ATF16V8B-15SU-T |