Part Details for ATF22V10B-15GM/883 by Microchip Technology Inc
Overview of ATF22V10B-15GM/883 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10B-15GM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4310
|
Newark | Spld, 83.3Mhz, Dip-24, Propagation Delay:15Ns, No. Of I/O S:10I/O S, Frequency:83.3Mhz, Supply Current Max:115Ma, Logic Case Style:Dip, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:-, Svhc:No Rohs Compliant: Yes |Microchip ATF22V10B-15GM/883 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$96.6000 / $104.6400 | Buy Now |
DISTI #
23AC2311
|
Newark | 15Ns, high Speed, cerdip,883C, lev B Cmplnt Rohs Compliant: No |Microchip ATF22V10B-15GM/883 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9800 / $97.3700 | Buy Now |
DISTI #
ATF22V10B-15GM883-ND
|
DigiKey | IC PLD 10MC 15NS 24CDIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
24 In Stock |
|
$86.2504 / $100.6200 | Buy Now |
DISTI #
556-ATF22V10B15GM883
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices EEPLD 500 GATE STD PWR 5V 15NS RoHS: Not Compliant | 0 |
|
$92.8800 / $100.6200 | Order Now |
DISTI #
VBI:5287_07145866
|
Arrow Electronics | SPLD ATF22V10B Family 500 Gates 10 Macro Cells 83.3MHz 5V 24-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2332 | Americas - 4 |
|
$84.6200 / $91.0100 | Buy Now |
DISTI #
ATF22V10B-15GM/883
|
Microchip Technology Inc | 15NS,HIGH SPEED,CERDIP,883C, LEV B CMPLNT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14 Alternates Available |
|
$75.4600 / $100.6200 | Buy Now |
|
Future Electronics | EEPLD, 500 GATE, STANDARD POWER, 5V - 15NS,HIGH SPEED,CERDIP,883C, LEV B CMPLNT RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$90.5800 | Buy Now |
|
Onlinecomponents.com | SPLD ATF22V10B Family 500 Gates 10 Macro Cells 83.3MHz 5V 24-Pin CDIP Tube |
8 In Stock 120 On Order |
|
$71.9200 / $86.2800 | Buy Now |
DISTI #
77380543
|
Verical | SPLD ATF22V10B Family 500 Gates 10 Macro Cells 83.3MHz 5V 24-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 8 |
|
$119.5758 / $125.6211 | Buy Now |
|
Ameya Holding Limited | EEPLD, 500 GATE, STANDARD POWER, 5V - 15NS,HIGH SPEED,CERDIP,883C, LEV B CMPLNT | 14 |
|
RFQ |
Part Details for ATF22V10B-15GM/883
ATF22V10B-15GM/883 CAD Models
ATF22V10B-15GM/883 Part Data Attributes:
|
ATF22V10B-15GM/883
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10B-15GM/883
Microchip Technology Inc
IC PLD 10MC 15NS 24CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 47 Weeks, 6 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF22V10B-15GM/883
This table gives cross-reference parts and alternative options found for ATF22V10B-15GM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10B-15GM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984103LB | Flash PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | ATF22V10B-15GM/883 vs 5962-8984103LB |
5962-8984103LC | Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | DPA Components International | ATF22V10B-15GM/883 vs 5962-8984103LC |
5962-8984103LX | Flash PLD, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | ATF22V10B-15GM/883 vs 5962-8984103LX |
5962-8984103LC | EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | ATF22V10B-15GM/883 vs 5962-8984103LC |
ATF22V10B-15GM/883 | EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | ATF22V10B-15GM/883 vs ATF22V10B-15GM/883 |
5962-8984103LC | Flash PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | ATF22V10B-15GM/883 vs 5962-8984103LC |
PALCE22V10-15DMB | EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | ATF22V10B-15GM/883 vs PALCE22V10-15DMB |
GAL22V10C-15LD/883C | EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | ATF22V10B-15GM/883 vs GAL22V10C-15LD/883C |
5962-8984103LX | Flash PLD, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Lattice Semiconductor Corporation | ATF22V10B-15GM/883 vs 5962-8984103LX |
5962-8984103LX | Flash PLD, 15ns, CMOS, CDIP24 | Microchip Technology Inc | ATF22V10B-15GM/883 vs 5962-8984103LX |