Part Details for ATF22V10B-15PC by Atmel Corporation
Overview of ATF22V10B-15PC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10B-15PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 28 |
|
$6.5800 / $9.8700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now | |
|
Perfect Parts Corporation | 18 |
|
RFQ |
Part Details for ATF22V10B-15PC
ATF22V10B-15PC CAD Models
ATF22V10B-15PC Part Data Attributes
|
ATF22V10B-15PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10B-15PC
Atmel Corporation
Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; POWER-UP RESET; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF22V10B-15PC
This table gives cross-reference parts and alternative options found for ATF22V10B-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10B-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984105LX | Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | ATF22V10B-15PC vs 5962-8984105LX |
PALCE22V10-15PC | Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | ATF22V10B-15PC vs PALCE22V10-15PC |
PALCE22V10Q-15PC/5 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | ATF22V10B-15PC vs PALCE22V10Q-15PC/5 |
5962-8984105LX | Flash PLD, 10ns, CMOS, CDIP24 | Microchip Technology Inc | ATF22V10B-15PC vs 5962-8984105LX |
PALCE22V10Z-15PI | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | ATF22V10B-15PC vs PALCE22V10Z-15PI |
ATF22V10B-15PI | Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF22V10B-15PC vs ATF22V10B-15PI |
GAL22V10B-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | ATF22V10B-15PC vs GAL22V10B-15LP |
5962-8984105LC | Flash PLD, 10ns, CMOS, CDIP24 | Microchip Technology Inc | ATF22V10B-15PC vs 5962-8984105LC |
5962-8984105LA | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | ATF22V10B-15PC vs 5962-8984105LA |
PALCE22V10H-15PI/5 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | ATF22V10B-15PC vs PALCE22V10H-15PI/5 |