Part Details for ATF22V10C-15PC by Atmel Corporation
Overview of ATF22V10C-15PC by Atmel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10C-15PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$4.4800 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 13 |
|
$1.9800 / $2.4750 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 4 |
|
$4.0000 / $6.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ | |
|
Chip1Cloud | IC PLD 10MC 15NS 24DIP | 10600 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
Buy Now |
Part Details for ATF22V10C-15PC
ATF22V10C-15PC CAD Models
ATF22V10C-15PC Part Data Attributes:
|
ATF22V10C-15PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10C-15PC
Atmel Corporation
Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF22V10C-15PC
This table gives cross-reference parts and alternative options found for ATF22V10C-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10C-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CZ-15PJ | Flash PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF22V10C-15PC vs ATF22V10CZ-15PJ |
ATF22V10C-15PI | Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22V10C-15PC vs ATF22V10C-15PI |
ATF22V10CQ-15PJ | Flash PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22V10C-15PC vs ATF22V10CQ-15PJ |
ATF22V10CZ-15PI | EE PLD, 15ns, CMOS, PDIP24 | Microchip Technology Inc | ATF22V10C-15PC vs ATF22V10CZ-15PI |
ATF22V10CQ-15PC | Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22V10C-15PC vs ATF22V10CQ-15PC |
ATF22V10CQ-15PL | Flash PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22V10C-15PC vs ATF22V10CQ-15PL |
ATF22V10CZ-15PL | Flash PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF22V10C-15PC vs ATF22V10CZ-15PL |
ATF22V10C-15PJ | Flash PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22V10C-15PC vs ATF22V10C-15PJ |
ATF22V10C-15PU | Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22V10C-15PC vs ATF22V10C-15PU |
ATF22V10CZ-15PC | EE PLD, 15ns, CMOS, PDIP24 | Microchip Technology Inc | ATF22V10C-15PC vs ATF22V10CZ-15PC |