-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLD 10MC 15NS 28PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF22V10CQ-15JU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2189
|
Newark | Spld, 83.3Mhz, 5.5V, Lcc-28, Propagation Delay:15Ns, No. Of I/O S:10I/O S, Frequency:83.3Mhz, Supply Current Max:70Ma, Logic Case Style:Lcc, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:-, Rohs Compliant: Yes |Microchip ATF22V10CQ-15JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 551 |
|
$1.8200 / $2.0800 | Buy Now |
DISTI #
ATF22V10CQ-15JU
|
Avnet Americas | SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC - Rail/Tube (Alt: ATF22V10CQ-15JU) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7430 / $1.9800 | Buy Now |
DISTI #
ATF22V10CQ-15JU
|
Microchip Technology Inc | F22V10C FAMILY,500 GATESPLD,5V, QUARTER, PLCC, Projected EOL: 2039-11-09 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
798 Alternates Available COO: Thailand |
|
$1.4300 / $2.0000 | Buy Now |
|
NAC | F22V10C FAMILY,500 GATESPLD,5V, QUARTER - Package: 28 PLCC 11.5x11.5x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 950 |
|
$1.7500 / $2.1500 | Buy Now |
DISTI #
ATF22V10CQ-15JU
|
Avnet Silica | SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC (Alt: ATF22V10CQ-15JU) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATF22V10CQ-15JU
|
EBV Elektronik | SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC (Alt: ATF22V10CQ-15JU) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 7 Weeks, 0 Days | EBV - 304 |
|
Buy Now | |
|
LCSC | EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS | 9 |
|
$1.9435 / $2.0603 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 38 | 228 |
|
$7.0100 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF22V10CQ-15JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CQ-15JU
Microchip Technology Inc
IC PLD 10MC 15NS 28PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 11.506 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.506 mm |
This table gives cross-reference parts and alternative options found for ATF22V10CQ-15JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQ-15JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF22V10C-15JU | Microchip Technology Inc | $2.2942 | IC PLD 10MC 15NS 28PLCC | ATF22V10CQ-15JU vs ATF22V10C-15JU |