Part Details for ATF22V10CZ-15SI by Microchip Technology Inc
Results Overview of ATF22V10CZ-15SI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF22V10CZ-15SI Information
ATF22V10CZ-15SI by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for ATF22V10CZ-15SI
ATF22V10CZ-15SI CAD Models
ATF22V10CZ-15SI Part Data Attributes
|
ATF22V10CZ-15SI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CZ-15SI
Microchip Technology Inc
EE PLD, 15ns, CMOS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ATF22V10CZ-15SI
This table gives cross-reference parts and alternative options found for ATF22V10CZ-15SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CZ-15SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF22V10C-15SI | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-15SI vs ATF22V10C-15SI |
ATF20V8B-10SJ | Atmel Corporation | Check for Price | Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-15SI vs ATF20V8B-10SJ |
ATF22V10CQ-15SL | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-15SI vs ATF22V10CQ-15SL |
ATF20V8BQL-15SL | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-15SI vs ATF20V8BQL-15SL |
ATF20V8B-7SL | Atmel Corporation | Check for Price | Flash PLD, 7.5ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-15SI vs ATF20V8B-7SL |
ATF20V8B-15SL | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-15SI vs ATF20V8B-15SL |
ATF22V10CQ-15SI | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-15SI vs ATF22V10CQ-15SI |
ATF22V10C-15SL | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-15SI vs ATF22V10C-15SL |
ATF20V8B-15SJ | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-15SI vs ATF20V8B-15SJ |