Part Details for ATF280F-YF-MQ by Microchip Technology Inc
Overview of ATF280F-YF-MQ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ATF280F-YF-MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ATF280F-YF-MQ
ATF280F-YF-MQ CAD Models
ATF280F-YF-MQ Part Data Attributes:
|
ATF280F-YF-MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF280F-YF-MQ
Microchip Technology Inc
Field Programmable Gate Array, 280000 Gates, 200MHz, CMOS, CQFP352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, MQFP-352 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 200 MHz | |
JESD-30 Code | S-CQFP-F352 | |
Length | 48 mm | |
Number of Equivalent Gates | 280000 | |
Number of Inputs | 232 | |
Number of Logic Cells | 14400 | |
Number of Outputs | 232 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 280000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HGQFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 48 mm |
Alternate Parts for ATF280F-YF-MQ
This table gives cross-reference parts and alternative options found for ATF280F-YF-MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF280F-YF-MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF280F-YF-MQ | Field Programmable Gate Array, 280000 Gates, 200MHz, 14400-Cell, CMOS, CQFP352, CERAMIC, MQFP-352 | Atmel Corporation | ATF280F-YF-MQ vs ATF280F-YF-MQ |