Part Details for ATF750CL-15JU by Microchip Technology Inc
Results Overview of ATF750CL-15JU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF750CL-15JU Information
ATF750CL-15JU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ATF750CL-15JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3809
|
Newark | Cpld, 10 I/O, -40 To 85Deg C Rohs Compliant: Yes |Microchip ATF750CL-15JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$3.8100 / $4.3600 | Buy Now |
DISTI #
ATF750CL-15JU
|
Avnet Americas | CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 28-Pin PLCC - Rail/Tube (Alt: ATF750CL-15JU) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$3.0225 / $3.7646 | Buy Now |
DISTI #
ATF750CL-15JU
|
Avnet Americas | - Rail/Tube (Alt: ATF750CL-15JU) RoHS: Not Compliant Min Qty: 190 Package Multiple: 38 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$3.4500 / $4.1900 | Buy Now |
DISTI #
ATF750CL-15JU
|
Microchip Technology Inc | 15NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-02 RoHS: Compliant Lead time: 52 Weeks, 0 Days Container: Tube |
60 Alternates Available COO: Philippines, Thailand |
|
$3.0200 / $4.1900 | Buy Now |
|
Ameya Holding Limited | ATF750C Series 10 MacroCell 10 I/O 15 ns SMT High-speed CPLD - PLCC-28 | 166 |
|
RFQ | |
|
NAC | 15NS, PLCC, IND TEMP, GREEN - Package: 28 PLCC 11.5x11.5x4.4mm TUBE RoHS: Compliant Min Qty: 114 Package Multiple: 38 Container: Tube | 0 |
|
$3.5700 / $4.3100 | Buy Now |
DISTI #
ATF750CL-15JU
|
Avnet Silica | CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 28-Pin PLCC (Alt: ATF750CL-15JU) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505201186772
|
Chip1Stop | 15NS, PLCC, IND TEMP, GREEN RoHS: Compliant pbFree: Yes Container: Tube | 186 |
|
$3.0700 / $3.1100 | Buy Now |
DISTI #
ATF750CL-15JU
|
EBV Elektronik | CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 28-Pin PLCC (Alt: ATF750CL-15JU) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC CPLD 10MC 15NS 28PLCC | 2654 |
|
$3.2062 / $4.8093 | Buy Now |
Part Details for ATF750CL-15JU
ATF750CL-15JU CAD Models
ATF750CL-15JU Part Data Attributes
|
ATF750CL-15JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF750CL-15JU
Microchip Technology Inc
IC CPLD 10MC 15NS 28PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NO | |
Clock Frequency-Max | 44 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Macro Cells | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for ATF750CL-15JU
This table gives cross-reference parts and alternative options found for ATF750CL-15JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF750CL-15JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF750CL-15JJ | Atmel Corporation | Check for Price | EE PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | ATF750CL-15JU vs ATF750CL-15JJ |