Part Details for ATF750CL-15PU. by Microchip Technology Inc
Overview of ATF750CL-15PU. by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF750CL-15PU.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8587
|
Newark | Cpld Type:Eeprom, No. Of Macrocells:10Macrocells, No.of User I/Os:10I/O S, Ic Case/Package:Dip, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:22V10S Series, Msl:- Rohs Compliant: Yes |Microchip ATF750CL-15PU. Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$3.8200 / $4.2200 | Buy Now |