Part Details for ATFC-0201-1N7-BT by Abracon Corporation
Overview of ATFC-0201-1N7-BT by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for ATFC-0201-1N7-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4764
|
Newark | Chip Inductor, 1.7Nh, 200Ma, 0.1Nh, 9Ghz, Inductance:1.7Nh, Dc Resistance Max:0.55Ohm, Self Resonant Frequency:9Ghz, Dc Current Rating:200Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Atfc-0201 Series Rohs Compliant: Yes |Abracon ATFC-0201-1N7-BT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now |
DISTI #
815-ATFC-0201-1N7-BT
|
Mouser Electronics | RF Inductors - SMD Thin Film Chip Inductor 0.6 x 0.3 x 0.23mm RoHS: Compliant | 0 |
|
$0.0390 / $0.1100 | Order Now |