-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4774
|
Newark | Chip Inductor, 2.1Nh, 200Ma, 0.1Nh, 8Ghz, Inductance:2.1Nh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:8Ghz, Dc Current Rating:200Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Atfc-0201 Series Rohs Compliant: Yes |Abracon ATFC-0201-2N1-BT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
ATFC-0201-2N1-BT
|
Avnet Americas | Thin Film Inductor, 2.1 nH, 0.7 ohm, 8 GHz, 200 mA, 0201 [0603 Metric], ATFC-0201 Series - Tape and Reel (Alt: ATFC-0201-2N1-BT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ATFC-0201-2N1-BT
|
Mouser Electronics | RF Inductors - SMD Thin Film Chip Inductor 0.6 x 0.3 x 0.23mm RoHS: Compliant | 0 |
|
$0.0290 / $0.1100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy