-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.4nH 0.15A 1200mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7717
|
Newark | General Purpose Inductor, 0.0034Uh, 2.942% |Abracon ATFC-0201-3N4B-T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0410 | Buy Now |
DISTI #
2266-ATFC-0201-3N4B-T-ND
|
DigiKey | FIXED IND 3.4NH 150MA 1.2OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0350 | Buy Now |
DISTI #
535-10338-1-ND
|
DigiKey | FIXED IND 3.4NH 150MA 1.2OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0408 / $0.1100 | Buy Now |
DISTI #
ATFC-0201-3N4B-T
|
Avnet Americas | THIN FILM CHIP INDUCTOR 0.6 X 0.3 X 0.23MM - Tape and Reel (Alt: ATFC-0201-3N4B-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0375 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Inductor - Unshielded - 3.4 nH - ±0.1nH Tolerance - 150m A - 1.2 Ohm Max - 0201 (0603 Metric) Package - Tape and Reel (10kpcs / Reel). RoHS: Compliant |
20000 Partner Stock |
|
$0.0158 / $0.0379 | Buy Now |
DISTI #
ATFC02013N4BT-0
|
TME | ATFC-0201-3N4B-T Min Qty: 10000 | 20000 |
|
$0.0345 | Buy Now |
DISTI #
C1S101600817002
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 20000 |
|
$0.0352 / $0.0372 | Buy Now |
|
Master Electronics | Thin Film Chip Inductor - Unshielded - 3.4 nH - ±0.1nH Tolerance - 150m A - 1.2 Ohm Max - 0201 (0603 Metric) Package - Tape and Reel (10kpcs / Reel). RoHS: Compliant |
20000 Partner Stock |
|
$0.0158 / $0.0379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATFC-0201-3N4B-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATFC-0201-3N4B-T
Abracon Corporation
IND 3.4nH 0.15A 1200mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0201 | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.0034 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1,0.2,0.3 NANOHENRY, Q MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2.942% |
This table gives cross-reference parts and alternative options found for ATFC-0201-3N4B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATFC-0201-3N4B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATFC-0201-3N4-B-T | General Purpose Inductor, 0.0034uH, 2.942%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Abracon Corporation | ATFC-0201-3N4B-T vs ATFC-0201-3N4-B-T |