-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.6nH 0.15A 1200mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7718
|
Newark | General Purpose Inductor, 0.0036Uh, 2.778% |Abracon ATFC-0201-3N6B-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0410 | Buy Now |
DISTI #
2266-ATFC-0201-3N6B-T-ND
|
DigiKey | FIXED IND 3.6NH 150MA 1.2OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0350 | Buy Now |
DISTI #
535-10340-1-ND
|
DigiKey | FIXED IND 3.6NH 150MA 1.2OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 / $0.1100 | Buy Now |
DISTI #
ATFC-0201-3N6B-T
|
Avnet Americas | THIN FILM CHIP INDUCTOR 0.6 X 0.3 X 0.23MM - Tape and Reel (Alt: ATFC-0201-3N6B-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0375 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Inductor - Unshielded - 3.6 nH - ±0.1nH Tolerance - 150m A - 1.2 Ohm Max - 0201 (0603 Metric) Package - Tape and Reel (10kpcs / Reel). RoHS: Compliant |
10000 Partner Stock |
|
$0.0168 / $0.0406 | Buy Now |
DISTI #
ATFC-0201-3N6B-T
|
Avnet Americas | THIN FILM CHIP INDUCTOR 0.6 X 0.3 X 0.23MM - Tape and Reel (Alt: ATFC-0201-3N6B-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0375 | Buy Now |
|
Master Electronics | Thin Film Chip Inductor - Unshielded - 3.6 nH - ±0.1nH Tolerance - 150m A - 1.2 Ohm Max - 0201 (0603 Metric) Package - Tape and Reel (10kpcs / Reel). RoHS: Compliant |
10000 Partner Stock |
|
$0.0168 / $0.0406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATFC-0201-3N6B-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATFC-0201-3N6B-T
Abracon Corporation
IND 3.6nH 0.15A 1200mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0201 | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1,0.2,0.3 NANOHENRY, Q MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2.778% |