-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1nH 0.6A 150mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM161N0BRZ-RL7 | Analog Devices | IC, Robust 6 CH Digital ISO, 5 | |
ADUM151N0BRZ | Analog Devices | IC Robust 5 ch digital ISO 4/1 | |
ADUM161N0BRZ | Analog Devices | IC, Robust 6 CH Digital ISO, 5 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0607
|
Newark | Fixed Ind 1Nh 600Ma 150 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ATFC-0201HQ-1N0B-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
535-12324-1-ND
|
DigiKey | FIXED IND 1NH 600MA 150 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0306 / $0.1000 | Buy Now |
DISTI #
ATFC-0201HQ-1N0B-T
|
Avnet Americas | Ind Chip Thin Film 1nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R - Tape and Reel (Alt: ATFC-0201HQ-1N0B-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0270 | Buy Now |
DISTI #
815-ATFC-0201Q-1N0BT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 1NH 600MA 150 MOHM SMD RoHS: Compliant | 0 |
|
$0.0250 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0169 / $0.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATFC-0201HQ-1N0B-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATFC-0201HQ-1N0B-T
Abracon Corporation
IND 1nH 0.6A 150mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 10% |