Inductors
ATFC-0201HQ-2N3B-T
Abracon Corporation
Description: IND 2.3nH 0.5A 200mΩ

Overview of ATFC-0201HQ-2N3B-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ATFC-0201HQ-2N3B-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W0620
Newark Fixed Ind 2.3Nh 500Ma 200 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ATFC-0201HQ-2N3B-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0390
  • 20,000 $0.0340
  • 30,000 $0.0280
$0.0280 / $0.0390 Buy Now
DISTI # ATFC-0201HQ-2N3B-T-ND
DigiKey FIXED IND 2.3NH 500MA 200MOHM SM Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0306
$0.0306 Buy Now
DISTI # ATFC-0201HQ-2N3B-T
Avnet Americas Ind Chip Thin Film 2.3nH 0.1nH 500MHz 14Q-Factor Ceramic 500mA 0201 T/R - Tape and Reel (Alt: ATFC-0201HQ-2N3B-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0270
  • 20,000 $0.0263
  • 40,000 $0.0256
  • 60,000 $0.0248
  • 80,000 $0.0241
$0.0241 / $0.0270 Buy Now
DISTI # 815-ATFC-0201Q-2N3BT
Mouser Electronics RF Inductors - SMD FIXED IND 2.3NH 500MA 200 MOHM RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0690
  • 100 $0.0490
  • 1,000 $0.0340
  • 2,500 $0.0320
  • 10,000 $0.0300
  • 20,000 $0.0270
  • 50,000 $0.0260
  • 100,000 $0.0250
$0.0250 / $0.1000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0273
  • 30,000 $0.0257
  • 50,000 $0.0253
  • 100,000 $0.0206
  • 150,000 $0.0202
  • 250,000 $0.0171
  • 500,000 $0.0169
$0.0169 / $0.0273 Buy Now

CAD Models for ATFC-0201HQ-2N3B-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATFC-0201HQ-2N3B-T by Abracon Corporation

ATFC-0201HQ-2N3B-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
0201
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.2 Ω
Inductance-Nom (L)
0.0023 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.5 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
4.3478%
Want to compare parts?
  1. ATFC-0201HQ-2N3B-T
    Abracon Corporation
    IND 2.3nH 0.5A 200mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATFC-0201HQ-2N3B-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATFC-0201HQ-2N3B-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ATFC-0201HQ-2N3B-T would you like to use for your alert(s)?
  • Please alert me when ATFC-0201HQ-2N3B-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATFC-0201HQ-2N3B-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATFC-0201HQ-2N3B-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATFC-0201HQ-2N3B-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATFC-0201HQ-2N3B-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATFC-0201HQ-2N3B-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: