-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.8nH 0.34A 550mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10379-1-ND
|
DigiKey | FIXED IND 3.8NH 340MA 550MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23002 In Stock |
|
$0.0293 / $0.1000 | Buy Now |
DISTI #
ATFC-0402-3N8B-T
|
Avnet Americas | Thin Film Inductor, 3.8 nH, 550 Milliohm, ± 0.1nH, 6 GHz, 340 mA, 0402 [1005 Metric] - Tape and Reel (Alt: ATFC-0402-3N8B-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0164 / $0.0318 | Buy Now |
DISTI #
ATFC-0402-3N8B-T
|
Avnet Americas | Thin Film Inductor, 3.8 nH, 550 Milliohm, ± 0.1nH, 6 GHz, 340 mA, 0402 [1005 Metric] - Tape and Reel (Alt: ATFC-0402-3N8B-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0300 | Buy Now |
DISTI #
ATFC-0402-3N8B-T
|
Avnet Abacus | Thin Film Inductor, 3.8 nH, 550 Milliohm, � 0.1nH, 6 GHz, 340 mA, 0402 [1005 Metric] - Tape and Reel (Alt: ATFC-0402-3N8B-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATFC-0402-3N8B-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATFC-0402-3N8B-T
Abracon Corporation
IND 3.8nH 0.34A 550mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.0038 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.6316% |