Part Details for ATFC0311-20-0 by TE Connectivity
Overview of ATFC0311-20-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATFC0311-20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6608
|
Newark | Atfc0311-20-0 |Te Connectivity ATFC0311-20-0 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.2350 | Buy Now |
DISTI #
2266-ATFC0311-20-0-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V BLACK Min Qty: 300 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
294327 In Stock |
|
$0.1670 / $0.2370 | Buy Now |
DISTI #
ATFC0311-20-0-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V BLACK Min Qty: 300 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2171 | Buy Now |
DISTI #
833721-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 833721-000) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 9464 Factory Stock |
|
$0.2191 | Buy Now |
DISTI #
650-ATFC0311-20-0
|
Mouser Electronics | Hook-up Wire ATFC0311-20-0 RoHS: Compliant | 0 |
|
$0.2170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2149 / $0.2587 | Buy Now |
DISTI #
833721-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 833721-000) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 9464 Factory Stock |
|
$0.2191 | Buy Now |
DISTI #
RYCATFC0311-20-0
|
Interstate Connecting Components | ATFC0311-20-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity ATFC0311-20-0
|
PEI Genesis | Hook-up Wire ATFC0311-20-0 | 294327 |
|
Buy Now | |
DISTI #
000000000003584159
|
Sager | Hook-up Wire ATFC0311-20-0 Min Qty: 1 | 0 |
|
$0.2314 / $0.2894 | Buy Now |
Part Details for ATFC0311-20-0
ATFC0311-20-0 CAD Models
ATFC0311-20-0 Part Data Attributes:
|
ATFC0311-20-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ATFC0311-20-0
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |