Part Details for ATFC0411-18-0 by TE Connectivity
Overview of ATFC0411-18-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATFC0411-18-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATFC0411-18-0-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BLACK Min Qty: 40000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2752 | Buy Now |
DISTI #
655-CF0991-000
|
Mouser Electronics | Hook-up Wire ATFC0411-18-0 RoHS: Compliant | 0 |
|
$0.3060 | Order Now |
DISTI #
RYCATFC0411-18-0
|
Heilind Electronics | ATFC0411-18-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ATFC0411-18-0 RoHS: Compliant | 0 |
|
$0.2684 / $0.7547 | Buy Now |
DISTI #
RYCATFC0411-18-0
|
Interstate Connecting Components | ATFC0411-18-0 | 0 |
|
Buy Now | |
DISTI #
000000000003584172
|
Sager | Hook-up Wire ATFC0411-18-0 | 0 |
|
Buy Now | |
|
Master Electronics | ATFC0411-18-0 RoHS: Compliant | 0 |
|
$0.2684 / $0.7547 | Buy Now |
Part Details for ATFC0411-18-0
ATFC0411-18-0 CAD Models
ATFC0411-18-0 Part Data Attributes:
|
ATFC0411-18-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ATFC0411-18-0
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 63 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.89 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |