Part Details for ATFC0411-18-1 by TE Connectivity
Overview of ATFC0411-18-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ATFC0411-18-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATFC0411-18-1-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BROWN Min Qty: 40000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2752 | Buy Now |
DISTI #
655-CF0998-000
|
Mouser Electronics | Hook-up Wire ATFC0411-18-1 RoHS: Compliant | 0 |
|
$0.3060 | Order Now |
DISTI #
RYCATFC0411-18-1
|
Heilind Electronics | ATFC0411-18-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ATFC0411-18-1 RoHS: Compliant | 0 |
|
$0.2684 / $0.7547 | Buy Now |
DISTI #
RYCATFC0411-18-1
|
Interstate Connecting Components | ATFC0411-18-1 | 0 |
|
Buy Now | |
DISTI #
000000000003584173
|
Sager | Hook-up Wire ATFC0411-18-1 | 0 |
|
Buy Now | |
|
Master Electronics | ATFC0411-18-1 RoHS: Compliant | 0 |
|
$0.2684 / $0.7547 | Buy Now |
Part Details for ATFC0411-18-1
ATFC0411-18-1 CAD Models
ATFC0411-18-1 Part Data Attributes:
|
ATFC0411-18-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ATFC0411-18-1
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 63 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.89 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |