Part Details for ATFC0411-18-6L by TE Connectivity
Overview of ATFC0411-18-6L by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for ATFC0411-18-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATFC0411-18-6L-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BLUE Min Qty: 40000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2016 | Buy Now |
DISTI #
CX1255-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CX1255-000) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1966 / $0.5527 | Buy Now |
DISTI #
CX1255-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CX1255-000) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CX1255-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CX1255-000) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1966 / $0.5527 | Buy Now |
Part Details for ATFC0411-18-6L
ATFC0411-18-6L CAD Models
ATFC0411-18-6L Part Data Attributes
|
ATFC0411-18-6L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ATFC0411-18-6L
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |