There are no models available for this part yet.
Overview of ATH010A0X3-SRZ by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATH010A0X3-SRZ by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 232 |
|
RFQ | ||||
Quest Components | 1-OUTPUT 36.3W DC-DC REG PWR SUPPLY MODULE | 18 |
|
$14.8796 / $18.0968 | Buy Now | ||
Neutron USA | Non-Isolated DC/DC Converters 2.4-5.5Vdc Input 10A 0.75-3.63Vdc Output | 0 |
|
$73.4000 | Buy Now |