Part Details for ATH010A0X3Z by OmniOn Power Inc
Overview of ATH010A0X3Z by OmniOn Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATH010A0X3Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC109104733
|
Avnet Abacus | Module DC-DC 1-OUT 0.75V to 3.63V 10A 11-Pin SIP (Alt: CC109104733) RoHS: Compliant Min Qty: 126 Package Multiple: 126 | Abacus - 0 |
|
Buy Now |