Part Details for ATH010A0X43-SRZ by Lineage Power
Overview of ATH010A0X43-SRZ by Lineage Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATH010A0X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for ATH010A0X43-SRZ
ATH010A0X43-SRZ CAD Models
ATH010A0X43-SRZ Part Data Attributes
|
ATH010A0X43-SRZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
ATH010A0X43-SRZ
Lineage Power
IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-7, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 81.5% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X7 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Seated Height-Max | 8.28 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 36.3 W | |
Trim/Adjustable Output | YES | |
Width | 13.5 mm |
Alternate Parts for ATH010A0X43-SRZ
This table gives cross-reference parts and alternative options found for ATH010A0X43-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH010A0X43-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH010A0X43-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, ROHS COMPLIANT, SMT-7 | GE Power Electronics Inc | ATH010A0X43-SRZ vs ATH010A0X43-SRZ |
ATH010A0X43-SR | IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, SMT-7, Power Supply Module | Lineage Power | ATH010A0X43-SRZ vs ATH010A0X43-SR |