Part Details for ATH016A0X3-SRZ by OmniOn Power Inc
Overview of ATH016A0X3-SRZ by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATH016A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC109104551
|
Avnet Americas | DC/DC Power Supply Single-OUT 0.75V to 3.63V 16A 7-Pin SMT T/R - Tape and Reel (Alt: CC109104551) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$15.8877 / $18.1395 | Buy Now |
DISTI #
CC109104551
|
Avnet Americas | DC/DC Power Supply Single-OUT 0.75V to 3.63V 16A 7-Pin SMT T/R - Tape and Reel (Alt: CC109104551) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$15.8877 / $18.1395 | Buy Now |
DISTI #
000000000005001644
|
Sager | Non-Isolated DC/DC Converters 2.4-5.5Vdc Input 16A 0.75-3.63Vdc Output Min Qty: 250 | 500 |
|
$14.7100 | Buy Now |