Part Details for ATH030A0X3-SRPHZ by ABB Semiconductors
Overview of ATH030A0X3-SRPHZ by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATH030A0X3-SRPHZ
ATH030A0X3-SRPHZ CAD Models
ATH030A0X3-SRPHZ Part Data Attributes
|
ATH030A0X3-SRPHZ
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ATH030A0X3-SRPHZ
ABB Semiconductors
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, UL | |
Efficiency (Main Output) | 92.2% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 33.02 mm | |
Line Regulation-Max | 0.000726% | |
Load Regulation-Max | 1.928% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURENT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 108.9 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.0125 s | |
Width | 13.46 mm |