Part Details for ATH030A0X3-SRPHZ by OmniOn Power Inc
Overview of ATH030A0X3-SRPHZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATH030A0X3-SRPHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1254-1-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 100W Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.2200 / $26.2600 | Buy Now |
DISTI #
CC109109583
|
Avnet Americas | AUSTIN MEGALYNX,NON-ISOLATED DC-DC,SMT,30A,BULK, - Tape and Reel (Alt: CC109109583) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$20.3200 / $23.2000 | Buy Now |
DISTI #
894-ATH030A0X3-SRPHZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.8-3.63Vout 30A SMT 4.5-5.5Vin CrntShare RoHS: Compliant | 0 |
|
$21.8100 | Order Now |
DISTI #
000000000005001650
|
Sager | Non-Isolated DC/DC Converters 0.8-3.63Vout 30A SMT 4.5-5.5Vin CrntShare Min Qty: 1 | 0 |
|
$22.2200 / $23.8800 | Buy Now |