ATIR0411S
Kingbright
Description: 2.9mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT, ROHS COMPLIANT, ULTRA SMALL PACKAGE-4

Overview of ATIR0411S by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATIR0411S by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000997586
Sager Optical Switches, Transmissive, Phototransistor Output 0
Buy Now

CAD Models for ATIR0411S by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATIR0411S by Kingbright

ATIR0411S
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT, ULTRA SMALL PACKAGE-4
Reach Compliance Code
compliant
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Gap Size
2.9 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.02 A
On-State Voltage-Max
30 V
On-state Collector Current-Nom
20 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Open Collector
Response Time-Max
0.000025 s
Slot Width-Nom
2.9 mm
Surface Mount
NO
Want to compare parts?
  1. ATIR0411S
    Kingbright
    2.9mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT, ROHS COMPLIANT, ULTRA SMALL PACKAGE-4
    VS

Related Parts for ATIR0411S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATIR0411S by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATIR0411S by Kingbright

Select Manufacturer
Which Manufacturer of ATIR0411S would you like to use for your alert(s)?
  • Please alert me when ATIR0411S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATIR0411S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATIR0411S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATIR0411S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATIR0411S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATIR0411S by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: