Part Details for ATIR0721DS by Kingbright
Overview of ATIR0721DS by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATIR0721DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-ATIR0721DSCT-ND
|
DigiKey | 3.4X2.7MM REFLECTIVE PHOTOINTERR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
930 In Stock |
|
$0.3708 / $1.1800 | Buy Now |
DISTI #
604-ATIR0721DS
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output 3.4X2.7MM REFLECTIVE PHOTOINTERRUPTER LED RoHS: Compliant | 0 |
|
$0.4190 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3860 | Buy Now |
DISTI #
000000000000997593
|
Sager | Optical Switches, Transmissive, Phototransistor Output 3.4X2.7MM REFLECTIVE PHOTOINTERRUPTER LED | 0 |
|
Buy Now |
Part Details for ATIR0721DS
ATIR0721DS CAD Models
ATIR0721DS Part Data Attributes
|
ATIR0721DS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ATIR0721DS
Kingbright
POSITION, LINEAR SENSOR-DIFFUSE, 1-1mm, 3mA, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SENSITIVITY, 1UA DARK CURRENT | |
Body Breadth | 2.7 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.4 mm | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 20 mA | |
Output Range | 3mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |