There are no models available for this part yet.
Overview of ATL2.5HL1 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATL2.5HL1 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK1985
|
Newark | Din Term Blk, Spring, Triple Level |Altech ATL2.5HL1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $10.0200 | Buy Now | |
DISTI #
ATL2.5HL1-ND
|
DigiKey | DIN TERM SPRING SENSOR 3 WIRE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3114 | Buy Now | |
DISTI #
845-ATL2.5HL1
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Spring, Triple Level | 0 |
|
$6.1000 / $6.9400 | Order Now | |
DISTI #
71224381
|
RS | DIN Terminal Block, Spring, red LED 24VDC, PNP, 20A, 600V, 22-12AWG, 5mm, grey | Altech Corp ATL2.5HL1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7800 / $5.9800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$4.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9400 / $7.5000 | Buy Now | ||
DISTI #
10117904
|
TestEquity LLC | Altech ATL2.5HL1 DIN Term Blk, Spring, Triple Level red LED 24VDC, PNP, 20A, 600V, 22-12AWG, 5mm, grey | 0 |
|
$7.3200 | Buy Now |