Part Details for ATL20-12 by Thomas & Betts
Overview of ATL20-12 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATL20-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H7632
|
Newark | 2/0 Al Tp Comp Lug 1Hl 1/2In Olv |Abb Thomas & Betts ATL20-12 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0000 / $21.8100 | Buy Now |
|
Onlinecomponents.com | Type Aluminum One-Hole Lug - Max 35kV - Wire Size 2/0 Str - 1/2 Inch Bolt Hole - Tin Plated - Die Color Code Olive. RoHS: Compliant | 0 |
|
$21.4800 / $26.5400 | Buy Now |
|
Master Electronics | Type Aluminum One-Hole Lug - Max 35kV - Wire Size 2/0 Str - 1/2 Inch Bolt Hole - Tin Plated - Die Color Code Olive. RoHS: Compliant | 0 |
|
$21.4800 / $26.5400 | Buy Now |
Part Details for ATL20-12
ATL20-12 CAD Models
ATL20-12 Part Data Attributes
|
ATL20-12
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ATL20-12
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |