-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ENERGY METER 1.8V/3V 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM90E36A-AU-RCT-ND
|
DigiKey | IC ENERGY METER 1.8V/3V 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10480 In Stock |
|
$4.3900 / $5.2800 | Buy Now |
DISTI #
ATM90E36A-AU-R
|
Avnet Americas | Energy Metering IC 48-Pin TQFP - Tape and Reel (Alt: ATM90E36A-AU-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.3900 / $5.2800 | Buy Now |
DISTI #
556-ATM90E36A-AU-R
|
Mouser Electronics | Analog Front End - AFE 48-TQFP, IND TEMP 1.8V/3V RoHS: Compliant | 10929 |
|
$4.3700 / $4.9400 | Buy Now |
DISTI #
ATM90E36A-AU-R
|
Microchip Technology Inc | 48-TQFP, IND TEMP, 1.8V/3V, REEL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1401 Alternates Available |
|
$3.8300 / $5.2800 | Buy Now |
|
Future Electronics | M90E36A Series 3.6 V 0.5% High-Performance Wide-Span Energy Metering IC -TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.6600 | Buy Now |
|
Onlinecomponents.com | Energy Metering - IC - 48-Pin - TQFP - T/R |
1750 In Stock 41000 Factory Stock |
|
$4.2000 / $4.7600 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
DISTI #
ATM90E36A-AU-R
|
Avnet Americas | Energy Metering IC 48-Pin TQFP - Tape and Reel (Alt: ATM90E36A-AU-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.3900 / $5.2800 | Buy Now |
|
Ameya Holding Limited | M90E36A Series 3.6 V 0.5% High-Performance Wide-Span Energy Metering IC -TQFP-48 | 5000 |
|
RFQ | |
DISTI #
ATM90E36A-AU-R
|
Avnet Americas | Energy Metering IC 48-Pin TQFP - Tape and Reel (Alt: ATM90E36A-AU-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.3900 / $5.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATM90E36A-AU-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATM90E36A-AU-R
Microchip Technology Inc
IC ENERGY METER 1.8V/3V 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |