-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6677
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega32 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:32I/O S, Rohs Compliant: Yes |Microchip ATMEGA32-16AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$6.1500 / $7.4200 | Buy Now |
DISTI #
ATMEGA32-16AU
|
Avnet Americas | 8-bit MCU, AVR, 16 MHz, 32 KB, 2 KB, 44 Pins, TQFP - Trays (Alt: ATMEGA32-16AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.9100 / $7.1300 | Buy Now |
DISTI #
ATMEGA32-16AU
|
Avnet Americas | 8-bit MCU, AVR, 16 MHz, 32 KB, 2 KB, 44 Pins, TQFP - Trays (Alt: ATMEGA32-16AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
ATMEGA32-16AU
|
Avnet Americas | 8-bit MCU, AVR, 16 MHz, 32 KB, 2 KB, 44 Pins, TQFP - Trays (Alt: ATMEGA32-16AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
ATMEGA32-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
997 Alternates Available |
|
$5.1800 / $7.1300 | Buy Now |
DISTI #
ATMEGA32-16AU
|
TME | IC: AVR microcontroller, TQFP44, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 147 |
|
$6.8900 / $8.1200 | Buy Now |
|
NAC | 16MHZ, TQFP, IND TEMP, GREEN - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 1440 |
|
$6.1300 / $7.4000 | Buy Now |
DISTI #
ATMEGA32-16AU
|
Avnet Silica | (Alt: ATMEGA32-16AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 20 Container: Tray | 320 |
|
RFQ | |
DISTI #
C1S505202483034
|
Chip1Stop | 16MHZ, TQFP, IND TEMP, GREEN RoHS: Compliant pbFree: Yes Container: Tray | 160 |
|
$5.4900 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA32-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA32-16AU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA32-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA32-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA32-16AQ | IC MCU 8BIT 32KB FLASH 44TQFP | Microchip Technology Inc | ATMEGA32-16AU vs ATMEGA32-16AQ |
ATMEGA32-16AUR | IC MCU 8BIT 32KB FLASH 44TQFP | Microchip Technology Inc | ATMEGA32-16AU vs ATMEGA32-16AUR |