Part Details for ATMEGA32L-8MU by Microchip Technology Inc
Results Overview of ATMEGA32L-8MU by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA32L-8MU Information
ATMEGA32L-8MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA32L-8MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3399
|
Newark | Mcu, 8Bit, Atmega, 8Mhz, Mlf-44, Product Range:Avr Atmega Family Atmega32 Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Vqfn, No. Of I/O S:32I/O S, Embeddedrohs Compliant: Yes |Microchip ATMEGA32L-8MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$6.1500 / $7.4200 | Buy Now |
DISTI #
ATMEGA32L-8MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin MLF - Trays (Alt: ATMEGA32L-8MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.9400 / $6.1416 | Buy Now |
DISTI #
ATMEGA32L-8MU
|
Microchip Technology Inc | 8MHZ, MLF, IND TEMP, GREEN, VQFN, Projected EOL: 2039-11-01 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
58680 COO: Taiwan, Thailand |
|
$5.1800 / $7.1300 | Buy Now |
DISTI #
ATMEGA32L-8MU
|
TME | IC: AVR microcontroller, VQFN44, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 0 |
|
$6.0800 / $7.4800 | RFQ |
|
NAC | 8MHZ, MLF, IND TEMP, GREEN - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 360 Container: Tray | 59040 |
|
$6.1300 / $7.4000 | Buy Now |
DISTI #
ATMEGA32L-8MU
|
Avnet Silica | (Alt: ATMEGA32L-8MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA32L-8MU
|
EBV Elektronik | (Alt: ATMEGA32L-8MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | AVR 8MHz VQFN-44(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 5 |
|
$8.5687 / $8.8886 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 32KB FLASH 44VQFN | 9000 |
|
$6.3194 / $9.4791 | Buy Now |
Part Details for ATMEGA32L-8MU
ATMEGA32L-8MU CAD Models
ATMEGA32L-8MU Part Data Attributes
|
ATMEGA32L-8MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA32L-8MU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |