-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 44QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA32U4-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6077
|
Newark | Mcu, 8Bit, 16Mhz, Vqfn-44, Product Range:Avr Atmega Family Atmega32 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:32Kb, Ram Memory Size:2.5Kb, No. Of Pins:44Pins, Mcu Case Style:Vqfn, No. Of I/O S:26I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA32U4-MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39773 |
|
$4.3800 / $5.2600 | Buy Now |
DISTI #
ATMEGA32U4-MU
|
Avnet Americas | - Trays (Alt: ATMEGA32U4-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.3930 / $4.5421 | Buy Now |
DISTI #
ATMEGA32U4-MU
|
Microchip Technology Inc | AVR 16MHz,32K ,1K EE, 2.5K RAM,USB,MLF, VQFN, Projected EOL: 2039-11-08 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$3.8100 / $5.2600 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Future Electronics | ATmega Series 32 KB Flash 2.5 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-44 Min Qty: 416 Package Multiple: 416 |
533 null |
|
$4.4500 | Buy Now |
DISTI #
ATMEGA32U4-MU
|
TME | IC: AVR microcontroller, VQFN44, 2.7÷5.5VDC, Ext.inter: 13, Cmp: 1 Min Qty: 1 | 84 |
|
$4.6400 / $5.5500 | Buy Now |
|
NAC | AVR 16MHz,32K ,1K EE, 2.5K RAM,USB,MLF - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 416 Package Multiple: 416 Container: Tray | 0 |
|
$4.5400 / $5.4700 | Buy Now |
DISTI #
ATMEGA32U4-MU
|
Avnet Silica | (Alt: ATMEGA32U4-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA32U4-MU
|
EBV Elektronik | (Alt: ATMEGA32U4-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2160 |
|
$4.2900 / $4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA32U4-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA32U4-MU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, MO220WKKD-1, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2560 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA32U4-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA32U4-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA32U4-MUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 44QFN | ATMEGA32U4-MU vs ATMEGA32U4-MUR |
The maximum clock frequency of the ATMEGA32U4-MU is 8 MHz.
The ATMEGA32U4-MU has 32 KB of flash memory.
Yes, the ATMEGA32U4-MU has a built-in USB controller and can be used for USB applications.
The operating voltage range of the ATMEGA32U4-MU is 2.7V to 5.5V.
Yes, the ATMEGA32U4-MU has 12-channel, 10-bit ADCs.