-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA88-20AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6912
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega88 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:23I/O S, Rohs Compliant: Yes |Microchip ATMEGA88-20AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1670 |
|
$2.9100 / $3.5000 | Buy Now |
DISTI #
97AC9671
|
Newark | 20Mhz, Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA88-20AU RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
ATMEGA88-20AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP - Trays (Alt: ATMEGA88-20AU) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1074 |
|
$2.7870 / $2.8816 | Buy Now |
DISTI #
ATMEGA88-20AU
|
Microchip Technology Inc | 20MHZ, TQFP, IND TEMP, GREEN, TQFP, Projected EOL: 2039-11-03 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
127428 COO: Philippines, Taiwan, Thailand |
|
$2.4400 / $3.3700 | Buy Now |
DISTI #
70124054
|
RS | ATMEGA88-20AU, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 32-Pin TQFP | Microchip Technology Inc. ATMEGA88-20AU RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.2300 | RFQ |
DISTI #
ATMEGA88-20AU
|
TME | IC: AVR microcontroller, TQFP32, 1.8÷5.5VDC, Ext.inter: 24, Cmp: 1 Min Qty: 1 | 104 |
|
$2.9000 / $3.4300 | Buy Now |
|
NAC | 20MHZ, TQFP, IND TEMP, GREEN - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 121750 |
|
$2.8800 / $3.4700 | Buy Now |
DISTI #
ATMEGA88-20AU
|
Avnet Silica | MCU 8Bit ATmega AVR RISC 8KB Flash 33V5V 32Pin TQFP (Alt: ATMEGA88-20AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
ATMEGA88-20AU
|
EBV Elektronik | MCU 8Bit ATmega AVR RISC 8KB Flash 33V5V 32Pin TQFP (Alt: ATMEGA88-20AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 0 Days | EBV - 2250 |
|
Buy Now | |
|
LCSC | AVR 20MHz TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 67 |
|
$1.8748 / $2.0788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA88-20AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA88-20AU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |