-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA8A-PU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5640
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Dip-28, Product Range:Avr Atmega Family Atmega8 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:28Pins, Mcu Case Style:Dip, No. Of I/O S:23I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA8A-PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1687 |
|
$3.1000 / $3.6600 | Buy Now |
DISTI #
ATMEGA8A-PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP - Rail/Tube (Alt: ATMEGA8A-PU) RoHS: Compliant Min Qty: 238 Package Multiple: 14 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5390 / $2.6252 | Buy Now |
DISTI #
ATMEGA8A-PU
|
Microchip Technology Inc | 16MHZ, PDIP, IND TEMP, GREEN, SPDIP, Projected EOL: 2039-11-01 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Taiwan, Thailand |
|
$2.2100 / $3.0500 | Buy Now |
DISTI #
ATMEGA8A-PU
|
TME | IC: AVR microcontroller, DIP28, Ext.inter: 2, Cmp: 1, ATMEGA, 2.54mm Min Qty: 1 | 557 |
|
$2.5500 / $3.0500 | Buy Now |
|
Ameya Holding Limited | ATmega Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-28 | 177 |
|
RFQ | |
|
NAC | 16MHZ, PDIP, IND TEMP, GREEN - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 14 Container: Tube | 0 |
|
$2.6200 / $3.1600 | Buy Now |
DISTI #
ATMEGA8A-PU
|
Avnet Silica | MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP (Alt: ATMEGA8A-PU) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA8A-PU
|
EBV Elektronik | MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP (Alt: ATMEGA8A-PU) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 7 Weeks, 0 Days | EBV - 28 |
|
Buy Now | |
|
LCSC | AVR 16MHz DIP-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS | 15 |
|
$1.9974 / $3.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8A-PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8A-PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |