ATMEGA8L-8MN
Description: RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS

Overview of ATMEGA8L-8MN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for ATMEGA8L-8MN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATMEGA8L-8MN by Microchip Technology Inc

ATMEGA8L-8MN
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
AVR RISC
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N32
Length
5 mm
Number of I/O Lines
23
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
8 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA8L-8MN
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS
    VS

Alternate Parts for ATMEGA8L-8MN

This table gives cross-reference parts and alternative options found for ATMEGA8L-8MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8L-8MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATMEGA8L-8MNR Microcontroller Microchip Technology Inc ATMEGA8L-8MN vs ATMEGA8L-8MNR
ATMEGA8L-8ML RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8ML
ATMEGA8L-8MC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8MC
ATMEGA8L-8MU IC MCU 8BIT 8KB FLASH 32VQFN Microchip Technology Inc ATMEGA8L-8MN vs ATMEGA8L-8MU
ATMEGA8L-8MUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 5 X 5 MM, 1MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8MUR
ATMEGA8L-8MU-SL383 Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 5 X 5 MM, 1MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8MU-SL383
ATMEGA8L-8MI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8MI
ATMEGA8L-8MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 5 X 5 MM, 1MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8MU
Part Number Description Manufacturer Compare
ATMEGA8L-8AC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8AC
ATMEGA8L-8MNR Microcontroller Microchip Technology Inc ATMEGA8L-8MN vs ATMEGA8L-8MNR
ATMEGA8L-8AN RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32 Microchip Technology Inc ATMEGA8L-8MN vs ATMEGA8L-8AN
ATMEGA8L-8AURA3 RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32 Microchip Technology Inc ATMEGA8L-8MN vs ATMEGA8L-8AURA3
ATMEGA8L-8MI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8MI
ATMEGA8L-8AI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8AI
ATMEGA8L-8ML RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8ML
ATMEGA8L-8AUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8AUR
ATMEGA8L-8AL RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 Atmel Corporation ATMEGA8L-8MN vs ATMEGA8L-8AL
ATMEGA8L-8ANR RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32 Microchip Technology Inc ATMEGA8L-8MN vs ATMEGA8L-8ANR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA8L-8MN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA8L-8MN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATMEGA8L-8MN would you like to use for your alert(s)?
  • Please alert me when ATMEGA8L-8MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA8L-8MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA8L-8MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGA8L-8MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA8L-8MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA8L-8MN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: