Part Details for ATN3580-07 by Skyworks Solutions Inc
Overview of ATN3580-07 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATN3580-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1020-ND
|
DigiKey | RF ATTENUATOR 7DB MODULE Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3368 / $5.1431 | Buy Now |
DISTI #
873-ATN3580-07
|
Mouser Electronics | Attenuators Attn=7db -55C +150C RL=15dB @ 40GHz RoHS: Compliant | 100 |
|
$3.3300 / $4.8900 | Buy Now |
DISTI #
ATN3580-07
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 700 | 0 |
|
$3.0400 | Buy Now |
Part Details for ATN3580-07
ATN3580-07 CAD Models
ATN3580-07 Part Data Attributes
|
ATN3580-07
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATN3580-07
Skyworks Solutions Inc
Fixed Attenuator, 100MHz Min, 40000MHz Max, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 7 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.38 |