There are no models available for this part yet.
Overview of ATN3580-15 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATN3580-15 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-1025-ND
|
DigiKey | RF ATTENUATOR 15DB MODULE Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3368 / $5.1431 | Buy Now | |
DISTI #
873-ATN3580-15
|
Mouser Electronics | Attenuators RL >16dB to 40GHz Pwr handling 1W CW RoHS: Compliant | 200 |
|
$3.3300 / $4.8900 | Buy Now | |
Rochester Electronics | ATN3580 - Fixed Attenuator Pads RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$3.5300 / $4.1600 | Buy Now | ||
DISTI #
ATN3580-15
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 700 | 0 |
|
$3.0400 | Buy Now |
CAD Models for ATN3580-15 by Skyworks Solutions Inc
Part Data Attributes for ATN3580-15 by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
GREEN PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
Attenuation-Nom
|
15 dB
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
30 dBm
|
Operating Frequency-Max
|
40000 MHz
|
Operating Frequency-Min
|
100 MHz
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
VSWR-Max
|
1.38
|
Related Parts for ATN3580-15
-
ATN3580-12RF/Microwave Attenuators
-
SKY65116-21RF/Microwave Amplifiers
-
ATMEGAS128-ZC-EMicrocontrollers
-
MA4AGSW1ARF/Microwave Switches
-
AT49F001NT-90VCFlash Memories
-
AT25010B-MAPD-TEEPROMs
-
ATF1508RE-7AU100Programmable Logic Devices
-
BZD27C3V9P-HE3-08Zener Diodes
-
FMMT3904TASmall Signal Bipolar Transistors