Part Details for ATO-100-B333-D16 by LEM Holdings SSA
Overview of ATO-100-B333-D16 by LEM Holdings SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATO-100-B333-D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7824
|
Newark | Current Transformer, 100A, Panel, Input Current:100A, Turns Ratio:1:1000, Frequency Min:-, Frequency Max:-, Transformer Mounting:Panel, Product Range:Ato Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Lem ATO-100-B333-D16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0200 / $84.4400 | Buy Now |
DISTI #
398-ATO-100-B333-D16-ND
|
DigiKey | TRANSDUCER Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0850 | Buy Now |
DISTI #
2664122
|
element14 Asia-Pacific | CURRENT TRANSFORMER, 100A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$85.0437 | Buy Now |
DISTI #
2664122
|
Farnell | CURRENT TRANSFORMER, 100A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$60.0230 / $66.6922 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:10-16 Weeks | 0 STOCK,7979 Available |
|
$34.2900 / $58.6900 | RFQ |
Part Details for ATO-100-B333-D16
ATO-100-B333-D16 CAD Models
ATO-100-B333-D16 Part Data Attributes:
|
ATO-100-B333-D16
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
ATO-100-B333-D16
LEM Holdings SSA
Current Transformer, 1% Accuracy Class,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Accuracy Class | 1 | |
Approvals | CE; CUL; UL | |
Height | 56.1 mm | |
Isolation Voltage | 4300 V | |
Length | 40.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Min | 1.5 kHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 33.2 mm | |
Window Dimension | D16XH25.8 (mm) |