Part Details for ATP-ST 6 by Phoenix Contact
Overview of ATP-ST 6 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP-ST 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Partition plate - length: 73.5 mm - width: 2 mm - height: 47.2 mm - color: gray RoHS: Compliant |
760 In Stock |
|
$0.7500 / $1.0940 | Buy Now |
DISTI #
78456286
|
Verical | Connector Accessories Partition Plate Straight Polyamide Gray RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 600 |
|
$1.1405 / $1.4437 | Buy Now |
|
Master Electronics | Partition plate - length: 73.5 mm - width: 2 mm - height: 47.2 mm - color: gray RoHS: Compliant |
760 In Stock |
|
$0.7500 / $1.0940 | Buy Now |