Part Details for ATP101-V-TL-H by onsemi
Overview of ATP101-V-TL-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP101-V-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7105
|
Newark | Pch 4.5V Drive Series/Reel |Onsemi ATP101-V-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3560 | Buy Now |
|
Rochester Electronics | ATP101 - P-Channel 30V Power MOSFET RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 83489 |
|
$0.2753 / $0.3239 | Buy Now |
DISTI #
4279318
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Not Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 83489 |
|
$0.3249 | Buy Now |
Part Details for ATP101-V-TL-H
ATP101-V-TL-H CAD Models
ATP101-V-TL-H Part Data Attributes:
|
ATP101-V-TL-H
onsemi
Buy Now
|
Compare Parts:
ATP101-V-TL-H
onsemi
|
Samacsys Manufacturer | onsemi |