-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PWR LINE MCU 80LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPL250A-AKU-RCT-ND
|
DigiKey | IC PWR LINE MCU 80LQFP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$8.4200 | Buy Now |
DISTI #
ATPL250A-AKU-R
|
Microchip Technology Inc | 80LQFP, Green, IND TEMP A, MRL A, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$8.1500 / $11.2200 | Buy Now |
|
Ameya Holding Limited | IC PWR LINE MCU 80LQFP | 3000 |
|
RFQ | |
|
NAC | 80LQFP, Green, IND TEMP A, MRL A, T&R, Package: 80 LQFP 12x12x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATPL250A-AKU-R
|
Avnet Silica | Power Line Communication Device 80-Pin LQFP T/R (Alt: ATPL250A-AKU-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATPL250A-AKU-R
|
EBV Elektronik | Power Line Communication Device 80-Pin LQFP T/R (Alt: ATPL250A-AKU-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATPL250A-AKU-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATPL250A-AKU-R
Microchip Technology Inc
IC PWR LINE MCU 80LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for ATPL250A-AKU-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATPL250A-AKU-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2991ECM+ | Power-Line Communications (PLC) Integrated Analog Front-End Transceiver, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | ATPL250A-AKU-R vs MAX2991ECM+ |
MAX2991ECM+ | Telecom Circuit, 1-Func, CMOS, PQFP48, 7 X 7 MM, 1.4 MM, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | ATPL250A-AKU-R vs MAX2991ECM+ |