Part Details for ATR0601-PFQW by u-blox AG
Overview of ATR0601-PFQW by u-blox AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATR0601-PFQW
ATR0601-PFQW CAD Models
ATR0601-PFQW Part Data Attributes
|
ATR0601-PFQW
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
ATR0601-PFQW
u-blox AG
Telecom IC, BICMOS, PQCC24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | U-BLOX AG | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |