Part Details for ATR2805S/ES by Infineon Technologies AG
Overview of ATR2805S/ES by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATR2805S/ES
ATR2805S/ES CAD Models
ATR2805S/ES Part Data Attributes
|
ATR2805S/ES
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ATR2805S/ES
Infineon Technologies AG
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e0 | |
Length | 53.594 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.906 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for ATR2805S/ES
This table gives cross-reference parts and alternative options found for ATR2805S/ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR2805S/ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATR2805S/HBPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATR2805S/ES vs ATR2805S/HBPBF |
ATR2805SF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | ATR2805S/ES vs ATR2805SF |
ATR2805SF/HB | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATR2805S/ES vs ATR2805SF/HB |
ATR2805SF | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | International Rectifier | ATR2805S/ES vs ATR2805SF |
ATR2805S | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Advanced Analog | ATR2805S/ES vs ATR2805S |
5962-9462401HXX | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | International Rectifier | ATR2805S/ES vs 5962-9462401HXX |
ATR2805SFPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATR2805S/ES vs ATR2805SFPBF |
ATR2805S/HB | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | ATR2805S/ES vs ATR2805S/HB |
ATR2805S/HB | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Advanced Analog | ATR2805S/ES vs ATR2805S/HB |
ATR2805SF/HB | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Advanced Analog | ATR2805S/ES vs ATR2805SF/HB |